
600L0R8AT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R8AT200T4KTR-ND - Tape & Reel (TR) 478-600L0R8AT200T4KCT-ND - Cut Tape (CT) 478-600L0R8AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R8AT200T4K |
Description | CAP CER 0.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R8AT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,83880 € | 41,94 € |
| 100 | 0,77520 € | 77,52 € |
| 500 | 0,66800 € | 334,00 € |
| 1.000 | 0,63480 € | 634,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58497 € | 2.339,88 € |
| 8.000 | 0,56644 € | 4.531,52 € |
| 12.000 | 0,55715 € | 6.685,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

