0.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L0R6AT200T4K

DigiKey Part Number
478-600L0R6AT200T4KTR-ND - Tape & Reel (TR)
478-600L0R6AT200T4KCT-ND - Cut Tape (CT)
478-600L0R6AT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L0R6AT200T4K
Description
CAP CER 0.6PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L0R6AT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96800 €9,68 €
500,77460 €38,73 €
1000,71480 €71,48 €
5000,61384 €306,92 €
1.0000,58261 €582,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,53572 €2.142,88 €
8.0000,51828 €4.146,24 €
12.0000,50953 €6.114,36 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €