
600L0R5AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R5AW200T4KTR-ND - Tape & Reel (TR) 478-600L0R5AW200T4KCT-ND - Cut Tape (CT) 478-600L0R5AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R5AW200T4K |
Description | CAP CER 0.5PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R5AW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50380 € | 25,19 € |
| 100 | 0,46090 € | 46,09 € |
| 500 | 0,38846 € | 194,23 € |
| 1.000 | 0,36606 € | 366,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58302 € | 2.332,08 € |
| 8.000 | 0,56456 € | 4.516,48 € |
| 12.000 | 0,55531 € | 6.663,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

