
600F560JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F560JT250XT4KTR-ND - Tape & Reel (TR) 478-600F560JT250XT4KCT-ND - Cut Tape (CT) 478-600F560JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F560JT250XT4K |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F560JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,83440 € | 83,44 € |
| 500 | 0,72152 € | 360,76 € |
| 1.000 | 0,68657 € | 686,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63409 € | 2.536,36 € |
| 8.000 | 0,61458 € | 4.916,64 € |
| 12.000 | 0,60480 € | 7.257,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

