
600F4R7CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F4R7CT250XT4KTR-ND - Tape & Reel (TR) 478-600F4R7CT250XT4KCT-ND - Cut Tape (CT) 478-600F4R7CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F4R7CT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F4R7CT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,65220 € | 32,61 € |
| 100 | 0,59980 € | 59,98 € |
| 500 | 0,51126 € | 255,63 € |
| 1.000 | 0,48388 € | 483,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44277 € | 1.771,08 € |
| 8.000 | 0,42749 € | 3.419,92 € |
| 12.000 | 0,41983 € | 5.037,96 € |
| 20.000 | 0,41134 € | 8.226,80 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

