
600F3R6BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F3R6BT250XT4KTR-ND - Tape & Reel (TR) 478-600F3R6BT250XT4KCT-ND - Cut Tape (CT) 478-600F3R6BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F3R6BT250XT4K |
Description | CAP CER 3.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F3R6BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33074 € | 165,37 € |
| 1.000 | 0,31086 € | 310,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28103 € | 1.124,12 € |
| 8.000 | 0,26994 € | 2.159,52 € |
| 12.000 | 0,26439 € | 3.172,68 € |
| 20.000 | 0,25823 € | 5.164,60 € |
| 28.000 | 0,25463 € | 7.129,64 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

