39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F390JT250XT4K

DigiKey Part Number
478-600F390JT250XT4KTR-ND - Tape & Reel (TR)
478-600F390JT250XT4KCT-ND - Cut Tape (CT)
478-600F390JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F390JT250XT4K
Description
CAP CER 39PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F390JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,89000 €8,90 €
500,70880 €35,44 €
1000,65290 €65,29 €
5000,55858 €279,29 €
1.0000,52939 €529,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48558 €1.942,32 €
8.0000,46928 €3.754,24 €
12.0000,46112 €5.533,44 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €