
600F2R2BT250XT | |
|---|---|
DigiKey Part Number | 1284-1044-2-ND - Tape & Reel (TR) 1284-1044-1-ND - Cut Tape (CT) 1284-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F2R2BT250XT |
Description | CAP CER 2.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F2R2BT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,67290 € | 67,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57666 € | 288,33 € |
| 1.000 | 0,54689 € | 546,89 € |
| 1.500 | 0,53198 € | 797,97 € |
| 2.500 | 0,51546 € | 1.288,65 € |
| 3.500 | 0,50580 € | 1.770,30 € |
| 5.000 | 0,49651 € | 2.482,55 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

