
600F180JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F180JT250XT4KTR-ND - Tape & Reel (TR) 478-600F180JT250XT4KCT-ND - Cut Tape (CT) 478-600F180JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F180JT250XT4K |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F180JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67760 € | 33,88 € |
| 100 | 0,62370 € | 62,37 € |
| 500 | 0,53288 € | 266,44 € |
| 1.000 | 0,50475 € | 504,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46254 € | 1.850,16 € |
| 8.000 | 0,44685 € | 3.574,80 € |
| 12.000 | 0,43899 € | 5.267,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

