
600F0R5BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-1008-2-ND - Tape & Reel (TR) 1284-1008-1-ND - Cut Tape (CT) 1284-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R5BT250XT4K |
Description | CAP CER 0.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R5BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,54030 € | 54,03 € |
| 500 | 0,45876 € | 229,38 € |
| 1.000 | 0,43353 € | 433,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39566 € | 1.582,64 € |
| 8.000 | 0,38157 € | 3.052,56 € |
| 12.000 | 0,37452 € | 4.494,24 € |
| 20.000 | 0,36670 € | 7.334,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

