



246411067401894E | |
|---|---|
DigiKey Part Number | 478-246411067401894ETR-ND - Tape & Reel (TR) 478-246411067401894ECT-ND - Cut Tape (CT) 478-246411067401894EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067401894E |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,08760 € | 27,19 € |
| 50 | 1,03560 € | 51,78 € |
| 100 | 0,98620 € | 98,62 € |
| 250 | 0,92436 € | 231,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,85149 € | 681,19 € |
| 1.600 | 0,81086 € | 1.297,38 € |
| 2.400 | 0,78800 € | 1.891,20 € |
| 4.000 | 0,76012 € | 3.040,48 € |
| 5.600 | 0,74230 € | 4.156,88 € |
| 8.000 | 0,72387 € | 5.790,96 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |


