



246411067101894M | |
|---|---|
DigiKey Part Number | 478-246411067101894MTR-ND - Tape & Reel (TR) 478-246411067101894MCT-ND - Cut Tape (CT) 478-246411067101894MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067101894M |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,08760 € | 27,19 € |
| 50 | 1,03560 € | 51,78 € |
| 100 | 0,98620 € | 98,62 € |
| 250 | 0,92436 € | 231,09 € |
| 500 | 0,88018 € | 440,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83818 € | 838,18 € |
| 2.000 | 0,79818 € | 1.596,36 € |
| 3.000 | 0,77568 € | 2.327,04 € |
| 5.000 | 0,74825 € | 3.741,25 € |
| 7.000 | 0,73071 € | 5.114,97 € |
| 10.000 | 0,71257 € | 7.125,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

