67 Position Female Connector Gold 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

246411067000883B

DigiKey Part Number
478-246411067000883BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
246411067000883B
Description
CONN FEMALE 67POS 0.020 GOLD
Customer Reference
Detailed Description
67 Position Female Connector Gold 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.