2225HC472KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,02116 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,79927 €
Datasheet
4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225HC472KAT1A

DigiKey Part Number
2225HC472KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225HC472KAT1A
Description
CAP CER 4700PF 3KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225HC472KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10944 €554,72 €
Manufacturers Standard Package
Unit Price without VAT:1,10944 €
Unit Price with VAT:1,29804 €