0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225AC104KAT2A

DigiKey Part Number
478-KGM56GR73A104KVTR-ND - Tape & Reel (TR)
478-KGM56GR73A104KVCT-ND - Cut Tape (CT)
478-KGM56GR73A104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225AC104KAT2A
Description
CAP CER 0.1UF 1KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,43900 €14,39 €
501,17440 €58,72 €
1001,09250 €109,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,00472 €502,36 €
1.0000,97018 €970,18 €
1.5000,83077 €1.246,15 €
2.5000,81764 €2.044,10 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,46870 €