
2225AC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56GR73A104KVTR-ND - Tape & Reel (TR) 478-KGM56GR73A104KVCT-ND - Cut Tape (CT) 478-KGM56GR73A104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AC104KAT2A |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,43900 € | 14,39 € |
| 50 | 1,17440 € | 58,72 € |
| 100 | 1,09250 € | 109,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00472 € | 502,36 € |
| 1.000 | 0,97018 € | 970,18 € |
| 1.500 | 0,83077 € | 1.246,15 € |
| 2.500 | 0,81764 € | 2.044,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |

