
22251C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A105KVTR-ND - Tape & Reel (TR) 478-KGM56DR72A105KVCT-ND - Cut Tape (CT) 478-KGM56DR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C105KAT2A |
Description | CAP CER 1UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22251C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,70500 € | 35,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44212 € | 442,12 € |
| 2.000 | 0,39858 € | 797,16 € |
| 3.000 | 0,38839 € | 1.165,17 € |
| 5.000 | 0,37710 € | 1.885,50 € |
| 7.000 | 0,37140 € | 2.599,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

