Direct
Direct
Direct
Upgrade
Upgrade



1825PC824KAT2A | |
|---|---|
DigiKey Part Number | 478-10716-2-ND - Tape & Reel (TR) 478-10716-1-ND - Cut Tape (CT) 478-10716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC824KAT2A |
Description | CAP CER 0.82UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,33540 € | 33,54 € |
| 500 | 0,27852 € | 139,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26094 € | 260,94 € |
| 2.000 | 0,24648 € | 492,96 € |
| 3.000 | 0,23923 € | 717,69 € |
| 5.000 | 0,23120 € | 1.156,00 € |
| 7.000 | 0,22651 € | 1.585,57 € |
| 10.000 | 0,22199 € | 2.219,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |




