0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 2,00

1825PC824KAT1A

DigiKey Part Number
478-5576-2-ND - Tape & Reel (TR)
478-5576-1-ND - Cut Tape (CT)
478-5576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825PC824KAT1A
Description
CAP CER 0.82UF 250V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825PC824KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,46600 €4,66 €
500,36900 €18,45 €
1000,33540 €33,54 €
5000,27852 €139,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26094 €260,94 €
2.0000,24648 €492,96 €
3.0000,24353 €730,59 €
5.0000,21265 €1.063,25 €
7.0000,21226 €1.485,82 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €