


1825PC684KAT1A | |
|---|---|
DigiKey Part Number | 478-5575-2-ND - Tape & Reel (TR) 478-5575-1-ND - Cut Tape (CT) 478-5575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC684KAT1A |
Description | CAP CER 0.68UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC684KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,32200 € | 32,20 € |
| 500 | 0,26690 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24988 € | 249,88 € |
| 2.000 | 0,23586 € | 471,72 € |
| 3.000 | 0,22884 € | 686,52 € |
| 5.000 | 0,22106 € | 1.105,30 € |
| 7.000 | 0,21876 € | 1.531,32 € |
| 10.000 | 0,21213 € | 2.121,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

