
1825GA102JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CCG3D102JVTR-ND - Tape & Reel (TR) 478-KGM44CCG3D102JVCT-ND - Cut Tape (CT) 478-KGM44CCG3D102JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GA102JAT2A |
Description | CAP CER 1000PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,42100 € | 24,21 € |
| 50 | 2,02460 € | 101,23 € |
| 100 | 1,90240 € | 190,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75064 € | 875,32 € |
| 1.000 | 1,68505 € | 1.685,05 € |
| 1.500 | 1,65219 € | 2.478,28 € |
| 2.500 | 1,61576 € | 4.039,40 € |
| 3.500 | 1,59445 € | 5.580,57 € |
| 5.000 | 1,57396 € | 7.869,80 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

