


1825AC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73A104KVTR-ND - Tape & Reel (TR) 478-KGM44FR73A104KVCT-ND - Cut Tape (CT) 478-KGM44FR73A104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AC104KAT2A |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,68470 € | 68,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58692 € | 293,46 € |
| 1.000 | 0,55667 € | 556,67 € |
| 1.500 | 0,54152 € | 812,28 € |
| 2.500 | 0,52473 € | 1.311,83 € |
| 3.500 | 0,51491 € | 1.802,18 € |
| 5.000 | 0,50546 € | 2.527,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

