


18251C474KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72A474KVTR-ND - Tape & Reel (TR) 478-KGM44CR72A474KVCT-ND - Cut Tape (CT) 478-KGM44CR72A474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C474KAT2A |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,84130 € | 84,13 € |
| 500 | 0,72732 € | 363,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69203 € | 692,03 € |
| 2.000 | 0,66300 € | 1.326,00 € |
| 3.000 | 0,64844 € | 1.945,32 € |
| 5.000 | 0,63231 € | 3.161,55 € |
| 7.000 | 0,62288 € | 4.360,16 € |
| 10.000 | 0,61381 € | 6.138,10 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

