0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 1,30

18251C104KAT2A

DigiKey Part Number
478-KGM44CR72A104KVTR-ND - Tape & Reel (TR)
478-KGM44CR72A104KVCT-ND - Cut Tape (CT)
478-KGM44CR72A104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18251C104KAT2A
Description
CAP CER 0.1UF 100V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50400 €5,04 €
500,39060 €19,53 €
1000,35530 €35,53 €
5000,29584 €147,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27746 €277,46 €
2.0000,26234 €524,68 €
3.0000,25476 €764,28 €
5.0000,24637 €1.231,85 €
7.0000,24146 €1.690,22 €
10.0000,23674 €2.367,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €