1812QC104KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 29.254
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 480
Unit Price: 0,74000 €
Datasheet

Similar


Murata Electronics
In Stock: 51.919
Unit Price: 0,89000 €
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812QC104KAT2A

DigiKey Part Number
1812QC104KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812QC104KAT2A
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61130 €611,30 €
Manufacturers Standard Package
Unit Price without VAT:0,61130 €
Unit Price with VAT:0,71522 €