
1812HC102KAZ1A | |
|---|---|
DigiKey Part Number | 478-4607-2-ND - Tape & Reel (TR) 478-4607-1-ND - Cut Tape (CT) 478-4607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102KAZ1A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,57790 € | 57,79 € |
| 500 | 0,49178 € | 245,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46516 € | 465,16 € |
| 2.000 | 0,44325 € | 886,50 € |
| 3.000 | 0,43227 € | 1.296,81 € |
| 5.000 | 0,42010 € | 2.100,50 € |
| 7.000 | 0,41298 € | 2.890,86 € |
| 10.000 | 0,40613 € | 4.061,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

