
1812HA470JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U470JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U470JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U470JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA470JAT2A |
Description | CAP CER 47PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38800 € | 38,80 € |
| 500 | 0,32446 € | 162,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30480 € | 304,80 € |
| 2.000 | 0,28861 € | 577,22 € |
| 3.000 | 0,28050 € | 841,50 € |
| 5.000 | 0,27152 € | 1.357,60 € |
| 7.000 | 0,26626 € | 1.863,82 € |
| 10.000 | 0,26121 € | 2.612,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

