


1812CC683KAT1A | |
|---|---|
DigiKey Part Number | 478-2998-2-ND - Tape & Reel (TR) 478-2998-1-ND - Cut Tape (CT) 478-2998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC683KAT1A |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC683KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,45530 € | 45,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29584 € | 147,92 € |
| 1.000 | 0,27746 € | 277,46 € |
| 1.500 | 0,26825 € | 402,38 € |
| 2.500 | 0,25806 € | 645,15 € |
| 3.500 | 0,25210 € | 882,35 € |
| 5.000 | 0,24637 € | 1.231,85 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

