


1812CC104KAT1A | |
|---|---|
DigiKey Part Number | 478-4009-2-ND - Tape & Reel (TR) 478-4009-1-ND - Cut Tape (CT) 478-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAT1A |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC104KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20796 € | 103,98 € |
| 1.000 | 0,19381 € | 193,81 € |
| 1.500 | 0,18671 € | 280,06 € |
| 2.500 | 0,17887 € | 447,18 € |
| 3.500 | 0,17428 € | 609,98 € |
| 5.000 | 0,16986 € | 849,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

