
1812AC103KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73A103KSTR-ND - Tape & Reel (TR) 478-KGM43FR73A103KSCT-ND - Cut Tape (CT) 478-KGM43FR73A103KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT4A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,16548 € | 82,74 € |
| 1.000 | 0,15355 € | 153,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13567 € | 542,68 € |
| 8.000 | 0,12902 € | 1.032,16 € |
| 12.000 | 0,12569 € | 1.508,28 € |
| 20.000 | 0,12200 € | 2.440,00 € |
| 28.000 | 0,11984 € | 3.355,52 € |
| 40.000 | 0,11777 € | 4.710,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

