


18127A222JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2H222JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2H222JVCT-ND - Cut Tape (CT) 478-KGM43BCG2H222JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18127A222JAT2A |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18127A222JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,67260 € | 67,26 € |
| 500 | 0,57614 € | 288,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54629 € | 546,29 € |
| 2.000 | 0,52172 € | 1.043,44 € |
| 3.000 | 0,50941 € | 1.528,23 € |
| 5.000 | 0,49577 € | 2.478,85 € |
| 7.000 | 0,48779 € | 3.414,53 € |
| 10.000 | 0,48012 € | 4.801,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

