0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C474JAT2A

DigiKey Part Number
478-KGM43AR71H474JVTR-ND - Tape & Reel (TR)
478-KGM43AR71H474JVCT-ND - Cut Tape (CT)
478-KGM43AR71H474JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C474JAT2A
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C474JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52200 €5,22 €
500,40440 €20,22 €
1000,36830 €36,83 €
5000,30718 €153,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28828 €288,28 €
2.0000,27274 €545,48 €
3.0000,26495 €794,85 €
5.0000,25632 €1.281,60 €
7.0000,25127 €1.758,89 €
10.0000,24642 €2.464,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €