Direct
Upgrade
Upgrade
Upgrade
Similar



18125C335KAT2A | |
|---|---|
DigiKey Part Number | 478-18125C335KAT2ATR-ND - Tape & Reel (TR) 478-18125C335KAT2ACT-ND - Cut Tape (CT) 478-18125C335KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C335KAT2A |
Description | CAP CER 3.3UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,42480 € | 42,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35664 € | 178,32 € |
| 1.000 | 0,33557 € | 335,57 € |
| 1.500 | 0,32502 € | 487,53 € |
| 2.500 | 0,31332 € | 783,30 € |
| 3.500 | 0,30648 € | 1.072,68 € |
| 5.000 | 0,29991 € | 1.499,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |




