10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C106KAT2A

DigiKey Part Number
478-KGM43JR71H106KVTR-ND - Tape & Reel (TR)
478-KGM43JR71H106KVCT-ND - Cut Tape (CT)
478-KGM43JR71H106KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C106KAT2A
Description
CAP CER 10UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,52000 €15,20 €
501,24380 €62,19 €
1001,15830 €115,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01400 €507,00 €
1.0000,96931 €969,31 €
1.5000,94693 €1.420,39 €
2.5000,92212 €2.305,30 €
3.5000,90761 €3.176,64 €
5.0000,89365 €4.468,25 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,58570 €