
18125C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF43GR71H105KVTR-ND - Tape & Reel (TR) 478-KAF43GR71H105KVCT-ND - Cut Tape (CT) 478-KAF43GR71H105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C105K4Z2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,83800 € | 41,90 € |
| 100 | 0,77460 € | 77,46 € |
| 500 | 0,66742 € | 333,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63426 € | 634,26 € |
| 2.000 | 0,60695 € | 1.213,90 € |
| 3.000 | 0,59327 € | 1.779,81 € |
| 5.000 | 0,57810 € | 2.890,50 € |
| 7.000 | 0,56923 € | 3.984,61 € |
| 10.000 | 0,56070 € | 5.607,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

