


18125A683JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JCG1H683JVTR-ND - Tape & Reel (TR) 478-KGM43JCG1H683JVCT-ND - Cut Tape (CT) 478-KGM43JCG1H683JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A683JAT2A |
Description | CAP CER 0.068UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A683JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,80700 € | 90,35 € |
| 100 | 1,69430 € | 169,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36022 € | 680,11 € |
| 1.000 | 1,30524 € | 1.305,24 € |
| 1.500 | 1,27771 € | 1.916,56 € |
| 2.500 | 1,24718 € | 3.117,95 € |
| 3.500 | 1,22932 € | 4.302,62 € |
| 5.000 | 1,21215 € | 6.060,75 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |

