6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A682JAT2A

DigiKey Part Number
478-KGM43BCG1H682JVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H682JVCT-ND - Cut Tape (CT)
478-KGM43BCG1H682JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A682JAT2A
Description
CAP CER 6800PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A682JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60800 €6,08 €
500,47460 €23,73 €
1000,43350 €43,35 €
5000,36426 €182,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34285 €342,85 €
2.0000,32524 €650,48 €
3.0000,31642 €949,26 €
5.0000,30664 €1.533,20 €
7.0000,30092 €2.106,44 €
10.0000,29542 €2.954,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €