4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A472FAT2A

DigiKey Part Number
478-KGM43BCG1H472FVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H472FVCT-ND - Cut Tape (CT)
478-KGM43BCG1H472FVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A472FAT2A
Description
CAP CER 4700PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A472FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,34800 €23,48 €
501,96120 €98,06 €
1001,84160 €184,16 €
5001,63936 €819,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,57670 €1.576,70 €
2.0001,52511 €3.050,22 €
3.0001,49925 €4.497,75 €
5.0001,47060 €7.353,00 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,88440 €