


18125A223FAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H223FVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H223FVCT-ND - Cut Tape (CT) 478-KGM43BCG1H223FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A223FAT2A |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A223FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23200 € | 22,32 € |
| 50 | 1,86020 € | 93,01 € |
| 100 | 1,74500 € | 174,50 € |
| 500 | 1,55050 € | 775,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49023 € | 1.490,23 € |
| 2.000 | 1,44061 € | 2.881,22 € |
| 3.000 | 1,41575 € | 4.247,25 € |
| 5.000 | 1,38818 € | 6.940,90 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,70890 € |

