10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A103GAT2A

DigiKey Part Number
478-KGM43BCG1H103GVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H103GVCT-ND - Cut Tape (CT)
478-KGM43BCG1H103GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A103GAT2A
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A103GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,31000 €13,10 €
501,06420 €53,21 €
1000,98830 €98,83 €
5000,85990 €429,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82015 €820,15 €
2.0000,78743 €1.574,86 €
3.0000,77103 €2.313,09 €
5.0000,75285 €3.764,25 €
7.0000,74222 €5.195,54 €
10.0000,73199 €7.319,90 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,25810 €