Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



18122C473KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72D473KVTR-ND - Tape & Reel (TR) 478-KGM43BR72D473KVCT-ND - Cut Tape (CT) 478-KGM43BR72D473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C473KAT2A |
Description | CAP CER 0.047UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37980 € | 37,98 € |
| 500 | 0,31718 € | 158,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29785 € | 297,85 € |
| 2.000 | 0,28193 € | 563,86 € |
| 3.000 | 0,27395 € | 821,85 € |
| 5.000 | 0,26512 € | 1.325,60 € |
| 7.000 | 0,25995 € | 1.819,65 € |
| 10.000 | 0,25498 € | 2.549,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |






