6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18122A682GAT2A

DigiKey Part Number
478-KGM43BCG2D682GVTR-ND - Tape & Reel (TR)
478-KGM43BCG2D682GVCT-ND - Cut Tape (CT)
478-KGM43BCG2D682GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122A682GAT2A
Description
CAP CER 6800PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122A682GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,67200 €16,72 €
501,37440 €68,72 €
1001,28240 €128,24 €
5001,12690 €563,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07876 €1.078,76 €
2.0001,03912 €2.078,24 €
3.0001,01925 €3.057,75 €
5.0000,99723 €4.986,15 €
7.0000,98435 €6.890,45 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,83140 €