4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18122A472KAT2A

DigiKey Part Number
478-KGM43BCG2D472KVTR-ND - Tape & Reel (TR)
478-KGM43BCG2D472KVCT-ND - Cut Tape (CT)
478-KGM43BCG2D472KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122A472KAT2A
Description
CAP CER 4700PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122A472KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65300 €6,53 €
500,51180 €25,59 €
1000,46840 €46,84 €
5000,39498 €197,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37228 €372,28 €
2.0000,35359 €707,18 €
3.0000,34423 €1.032,69 €
5.0000,33385 €1.669,25 €
7.0000,32778 €2.294,46 €
10.0000,32194 €3.219,40 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €