


18122A472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2D472JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2D472JVCT-ND - Cut Tape (CT) 478-KGM43BCG2D472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122A472JAT2A |
Description | CAP CER 4700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122A472JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,81820 € | 40,91 € |
| 100 | 0,75600 € | 75,60 € |
| 500 | 0,65074 € | 325,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61815 € | 618,15 € |
| 2.000 | 0,59133 € | 1.182,66 € |
| 3.000 | 0,57790 € | 1.733,70 € |
| 5.000 | 0,56300 € | 2.815,00 € |
| 7.000 | 0,55430 € | 3.880,10 € |
| 10.000 | 0,54592 € | 5.459,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

