


18121C394KAT2A | |
|---|---|
DigiKey Part Number | 478-11996-2-ND - Tape & Reel (TR) 478-11996-1-ND - Cut Tape (CT) 478-11996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C394KAT2A |
Description | CAP CER 0.39UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C394KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,72640 € | 36,32 € |
| 100 | 0,66950 € | 66,95 € |
| 500 | 0,57342 € | 286,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54367 € | 543,67 € |
| 2.000 | 0,51918 € | 1.038,36 € |
| 3.000 | 0,50691 € | 1.520,73 € |
| 5.000 | 0,49331 € | 2.466,55 € |
| 7.000 | 0,48536 € | 3.397,52 € |
| 10.000 | 0,47771 € | 4.777,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

