
18121C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43GR72A334KVTR-ND - Tape & Reel (TR) 478-KGF43GR72A334KVCT-ND - Cut Tape (CT) 478-KGF43GR72A334KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C334KAZ2A |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,57010 € | 57,01 € |
| 500 | 0,48494 € | 242,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45858 € | 458,58 € |
| 2.000 | 0,43689 € | 873,78 € |
| 3.000 | 0,42601 € | 1.278,03 € |
| 5.000 | 0,41397 € | 2.069,85 € |
| 7.000 | 0,40692 € | 2.848,44 € |
| 10.000 | 0,40015 € | 4.001,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

