
18121C225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43JR72A225KSTR-ND - Tape & Reel (TR) 478-KGM43JR72A225KSCT-ND - Cut Tape (CT) 478-KGM43JR72A225KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225KAT4A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,37500 € | 37,50 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,29389 € | 293,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26514 € | 1.060,56 € |
| 8.000 | 0,25446 € | 2.035,68 € |
| 12.000 | 0,24910 € | 2.989,20 € |
| 20.000 | 0,24317 € | 4.863,40 € |
| 28.000 | 0,23970 € | 6.711,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

