0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C154MAT2A

DigiKey Part Number
478-KGM43BR72A154MVTR-ND - Tape & Reel (TR)
478-KGM43BR72A154MVCT-ND - Cut Tape (CT)
478-KGM43BR72A154MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C154MAT2A
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C154MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43700 €4,37 €
500,33640 €16,82 €
1000,30520 €30,52 €
5000,25232 €126,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23599 €235,99 €
2.0000,22254 €445,08 €
3.0000,21580 €647,40 €
5.0000,20834 €1.041,70 €
7.0000,20628 €1.443,96 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €