


18121C103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR72A103JVTR-ND - Tape & Reel (TR) 478-KGM43AR72A103JVCT-ND - Cut Tape (CT) 478-KGM43AR72A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C103JAT2A |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C103JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,35360 € | 35,36 € |
| 500 | 0,29440 € | 147,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27609 € | 276,09 € |
| 2.000 | 0,26102 € | 522,04 € |
| 3.000 | 0,25347 € | 760,41 € |
| 5.000 | 0,24510 € | 1.225,50 € |
| 7.000 | 0,24021 € | 1.681,47 € |
| 10.000 | 0,23551 € | 2.355,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

