4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18121A472FAT2A

DigiKey Part Number
478-KGM43BCG2A472FVTR-ND - Tape & Reel (TR)
478-KGM43BCG2A472FVCT-ND - Cut Tape (CT)
478-KGM43BCG2A472FVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121A472FAT2A
Description
CAP CER 4700PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121A472FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,73800 €27,38 €
502,30280 €115,14 €
1002,16830 €216,83 €
5001,94074 €970,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,73815 €1.738,15 €
2.0001,68430 €3.368,60 €
3.0001,67939 €5.038,17 €
5.0001,67381 €8.369,05 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,48110 €